Reference Only
12124627
Obsolete
Automotive Connectors CDT CLP PUSHNUT SZ19
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Contact Plating | Zinc | |
| Color | Black | |
| Series | Conduit | |
| Packaging | Bulk | |
| Family | Clip | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Push Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?