Reference Only
12129126
Obsolete
Automotive Connectors CON MP 150 280 5W FEM ASY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Sealed | |
| Series | Metri-Pack 150 | |
| Packaging | Bulk | |
| Dimensions | 30.5 mm L x 34.2 mm W x 27.3 mm H | |
| Family | Metri-Pack | |
| Locking Mechanism | Ramp / TPA | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?