Reference Only
121AT1003SMLF
Power Inductors - SMD 100uH 3.24A 0.065ohms SRF 2.0MHz
Datasheet
121AT1003SMLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Power Inductors - SMD | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.24 A | |
| Maximum DC Resistance | 65 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 23.88 mm | |
| Width | 23.88 mm | |
| Height | 12.95 mm | |
| Series | ATSMLF | |
| Packaging | Bulk | |
| Application | High Current | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?