Reference Only
121E10949X
DIN 41612 Connectors 11P MALE 7.62mm CONN R/A THRU-HOLE.
Datasheet
121E10949X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 11 Position | |
| Number of Rows | 1 Row | |
| Pitch | 7.62 mm | |
| Type | Type H | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 15 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Housing Material | Polycarbonate (PC) | |
| Insulation Resistance | 10 TOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 1 | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,28 € | 925,20 € | |
| 9,81 € | 1.177,20 € | |
| 9,76 € | 2.635,20 € | |
| 9,66 € | 4.926,60 € | |
| 9,59 € | 9.781,80 € |
Need more?