Reference Only
12214-8250-00FR
Obsolete
D-Sub Micro-D Connectors 0.8mm 14P R/A RECEPT SMT 30u GOLD
Datasheet
12214-8250-00FR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 500 mA | |
| Filtered | Unfiltered | |
| Pitch | 0.8 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745234019 JE150323036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?