
1223810000
Pluggable Terminal Blocks BLZP 5.08/06/180F SN GN BX.
Datasheet
1223810000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Plug-in | |
| Termination Style | Screw | |
| Mounting Style | PCB Mount | |
| Current Rating | 23 A | |
| Voltage Rating | 400 V | |
| Color | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 228,48 € | |
| 5,01 € | 420,84 € | |
| 4,68 € | 1.179,36 € | |
| 4,45 € | 2.242,80 € | |
| 4,23 € | 4.263,84 € |
Need more?