
1223MRA
Pushbutton Switches - Board Mount SPST-NO Off-Mom 8A 125VAC.
Datasheet
1223MRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 1200MR | |
| Illuminated | Non-Illuminated | |
| Switch Function | OFF - (ON) | |
| Termination Style | Screw | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,59 € | 783,60 € | |
| 19,40 € | 2.328,00 € | |
| 19,08 € | 5.342,40 € | |
| 18,78 € | 9.765,60 € |
Need more?