Reference Only
122489
RF Connectors / Coaxial Connectors TNC BULKHEAD JACK SOL .250 SEMI RIGID.
Datasheet
122489 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | 0.25 in. Semi-Rigid | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | TNC Straight Solder Jack for .250 Semi-Rigid, 50 Ohm, Bulkhead | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,45 € | 845,00 € | |
| 7,71 € | 1.927,50 € | |
| 7,20 € | 3.600,00 € | |
| 6,61 € | 6.610,00 € |
Need more?