Reference Only
122542RP
RF Connectors / Coaxial Connectors TNC Connector IP67.
Datasheet
122542RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-TNC | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mounting Style | Bulkhead - Rear Mount | |
| Cable Type | 1.13 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | TNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | RT6411G1-NT3G-C113-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,07 € | 1.707,00 € | |
| 16,66 € | 4.165,00 € |
Need more?