
12273148-510
Heat Shrink Cable Boots & End Caps .
Datasheet
12273148-510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer Alloy | |
| Color | Black | |
| Inside Diameter | 60.2 mm (2.37 in) | |
| Recovered Diameter | 20.1 mm (0.791 in) | |
| Number of Outlets | 1 in, 2 out | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 388,58 € | 388,58 € | |
| 336,97 € | 673,94 € | |
| 325,38 € | 1.626,90 € | |
| 242,19 € | 2.421,90 € | |
| 167,43 € | 4.185,75 € | |
| 130,57 € | 6.528,50 € |
Need more?