Reference Only
1227440000
Pluggable Terminal Blocks BLF 7.62HP/08/180LR SN BK BX.
Datasheet
1227440000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,74 € | 257,76 € | |
| 10,33 € | 495,84 € | |
| 9,91 € | 1.189,20 € | |
| 9,48 € | 2.502,72 € | |
| 9,18 € | 4.626,72 € | |
| 9,12 € | 9.192,96 € |
Need more?