Reference Only
1227490000
Pluggable Terminal Blocks BLF 7.62HP/06/180F SN BK BX.
Datasheet
1227490000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,18 € | 245,40 € | |
| 7,89 € | 473,40 € | |
| 7,54 € | 904,80 € | |
| 7,20 € | 1.944,00 € | |
| 6,96 € | 3.549,60 € | |
| 6,88 € | 7.017,60 € |
Need more?