Reference Only
122A13119X
Obsolete
DIN 41612 Connectors 48 POS FEMALE TYPE E PC 0.6MM A+C+E
Datasheet
122A13119X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 2 Row | |
| Type | Receptacle | |
| Termination Style | Solder | |
| Current Rating | 5.5 A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?