Reference Only
122E11619X
DIN 41612 Connectors TYPH FEM CON STR/ANG 15POS FASTN/SCR TERM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Type | Female Connector | |
| Termination Style | Screw | |
| Mounting Angle | Straight | |
| Current Rating | 15 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Housing Material | Polycarbonate (PC) | |
| Insulation Resistance | 10 TOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 2 | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?