Reference Only
1231AS-H-6R4M=P3
End of Life
Power Inductors - SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Line Choke | |
| Package / Case | 1514 (3735 metric) | |
| Shielding | Shielded | |
| Inductance | 6.4 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.65 A | |
| Maximum DC Resistance | 102 mOhms | |
| Saturation Current | 1.15 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Length | 3.7 mm | |
| Width | 3.5 mm | |
| Height | 1.8 mm | |
| Core Material | Ferrite | |
| Series | DEM3518C | |
| Packaging | Reel | |
| Application | Power Line Choke | |
| Case Code - in | 1514 | |
| Case Code - mm | 3735 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?