Reference Only
1233A2X209UL
Pushbutton Switches - Industrial SPST-NO OFF-MOM 8A 125VAC.
Datasheet
1233A2X209UL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 8 A | |
| Cap Color | Black | |
| Termination Style | Quick Connect | |
| Housing Material | Polyamide (PA) | |
| Series | 1200 | |
| Contact Plating | Silver | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,42 € | 456,80 € | |
| 10,80 € | 1.296,00 € | |
| 10,37 € | 2.903,60 € | |
| 9,94 € | 5.168,80 € | |
| 9,73 € | 9.730,00 € |
Need more?