Reference Only
1241.1104.8098
Pushbutton Switches - Industrial MCS 18 FP. RD. WS-WS.
Datasheet
1241.1104.8098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Voltage Rating AC | 48 VAC | |
| Voltage Rating DC | 48 VDC | |
| Series | MCS 18 (Ag) | |
| Color | White | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,73 € | 1.346,00 € | |
| 5,84 € | 1.752,00 € | |
| 5,56 € | 2.780,00 € | |
| 5,51 € | 5.510,00 € |
Need more?