Reference Only
1241.3038.M
Pushbutton Switches - Industrial 16mm Ylw LED ill ind Piezo Gold alum body.
Datasheet
1241.3038.M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Illuminated | |
| Voltage Rating AC | 42 VAC | |
| Voltage Rating DC | 60 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Yellow | |
| Termination Style | PC Pin | |
| Housing Material | Aluminum Anodized | |
| Lamp Type | LED | |
| Series | PSE NO | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,75 € | 147,50 € | |
| 14,08 € | 352,00 € | |
| 13,34 € | 667,00 € | |
| 12,84 € | 1.284,00 € | |
| 12,01 € | 3.002,50 € | |
| 11,43 € | 5.715,00 € |
Need more?