Reference Only
1241.6621.111000
Pushbutton Switches - Industrial MSM19 ST SF 100 mA@030VDC.
Datasheet
1241.6621.111000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 100 mA | |
| Series | MSM 19 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,28 € | 102,80 € | |
| 9,70 € | 242,50 € | |
| 9,27 € | 463,50 € | |
| 8,86 € | 886,00 € | |
| 8,35 € | 2.087,50 € | |
| 7,99 € | 3.995,00 € | |
| 7,64 € | 7.640,00 € |
Need more?