Reference Only
1241.6631.113000
Pushbutton Switches - Industrial MSM22 ST SF 10A @250VAC.
Datasheet
1241.6631.113000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 10 A | |
| Series | MSM 19 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,26 € | 132,60 € | |
| 12,68 € | 317,00 € | |
| 12,03 € | 601,50 € | |
| 11,59 € | 1.159,00 € | |
| 10,86 € | 2.715,00 € | |
| 10,19 € | 5.095,00 € | |
| 10,18 € | 10.180,00 € |
Need more?