Reference Only
1241.7021.1130000
Obsolete
Pushbutton Switches - Board Mount MSM19 CS ST SF 10A 250VAC IP40
Datasheet
1241.7021.1130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Series | MSM CS | |
| Illuminated | Illuminated | |
| Switch Function | ON - (OFF) | |
| Lamp Type | LED | |
| Illumination Color | White | |
| Actuator | Round | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| IP Rating | IP40 | |
| Termination Style | Quick Connect | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?