Reference Only
1241.7036.1122065B
Obsolete
Pushbutton Switches - Board Mount
Datasheet
1241.7036.1122065B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Illuminated | Illuminated | |
| Actuator | Round | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP40 | |
| Actuator Material | Stainless Steel | |
| Housing Material | Stainless Steel | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?