Reference Only
1241.7221.1120000
Pushbutton Switches - Industrial IK07 Shock ST SF12A @250VAC 2P 00 000 0.
Datasheet
1241.7221.1120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Current Rating | 12 A | |
| Termination Style | Quick Connect | |
| IP Rating | IP64 | |
| Housing Material | Stainless Steel | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 3 kW | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,67 € | 793,40 € | |
| 37,02 € | 1.851,00 € | |
| 35,57 € | 3.557,00 € | |
| 34,23 € | 6.846,00 € |
Need more?