Reference Only
1243.1118.1.1
Touch Switches 16mm Impulse Red Capacitive ring ill.
Datasheet
1243.1118.1.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Touch Switches | |
| Switch Function | ON - (OFF) | |
| Illumination Color | Red | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Series | CSE | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,87 € | 578,70 € | |
| 55,34 € | 1.106,80 € | |
| 53,17 € | 2.658,50 € | |
| 49,70 € | 4.970,00 € | |
| 49,69 € | 9.938,00 € |
Need more?