Reference Only
1243.1218.2.1
Obsolete
Touch Switches 16mm Latching Green Capacitive ring ill
Datasheet
1243.1218.2.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Touch Switches | |
| Switch Function | ON - (OFF) | |
| Illumination Color | Green | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Series | CSE | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?