Reference Only
1245 TAPE (1)
Adhesive Tapes COPRFOIL TAPE 1".
Datasheet
1245 TAPE (1) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 1 in | |
| Length | 54 ft | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 38 N/cm | |
| Thickness | 0.107 mm | |
| Part # Aliases | 05400727531 80018000309 7000132179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,89 € | 710,01 € | |
| 78,34 € | 2.115,18 € | |
| 77,34 € | 4.176,36 € | |
| 73,78 € | 7.968,24 € |
Need more?