Reference Only
1245 TAPE (1/2)
Adhesive Tapes EMBOSSED SHIELD 1/2".
Datasheet
1245 TAPE (1/2) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI/RFI Shielding Tape | |
| Material | Copper Foil | |
| Width | 0.5 in | |
| Length | 54 ft | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.0042 in | |
| Part # Aliases | 05400727552 80018002750 7000140703 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410120060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,61 € | 748,98 € | |
| 40,20 € | 2.170,80 € | |
| 37,86 € | 4.088,88 € | |
| 37,27 € | 9.392,04 € |
Need more?