Reference Only
1251220000
Obsolete
UPS - Uninterruptible Power Supplies
Datasheet
1251220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 24 VDC | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Number of Outputs | 1 Output | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?