Reference Only
1252-120S-N2
Audio Transformers / Signal Transformers 120VAC Single Ph Rear Exit.
Datasheet
1252-120S-N2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Series | 1252 | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Tradename | H-SPD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,37 € | 2.668,44 € |
Need more?