
1254-2
Adhesive Tapes CLEANROOM 2x36yds.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Very High-Tack | |
| Material | Polyester | |
| Adhesive Type | Rubber | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120044153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4005910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,86 € | 404,64 € | |
| 15,92 € | 764,16 € | |
| 14,98 € | 1.797,60 € | |
| 14,05 € | 3.709,20 € | |
| 13,12 € | 6.612,48 € |
Need more?