Reference Only

1255-098-0001

Obsolete
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
1255-098-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryCircular MIL Spec Connector
Number of Positions11 Position
Contact GenderPin (Male)
Insert Arrangement21-11
ProductConnectors
Shell Size21
Shell StyleSquare Flange
MIL TypeMIL-DTL-38999
Termination StyleSolder Pin
Mounting StylePanel
Current Rating10 A
Contact PlatingNickel
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?