
125NH00G-690
Industrial & Electrical Fuses NH FUSELINKS.
Datasheet
125NH00G-690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 690 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | NH00 | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | NH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,03 € | 114,09 € | |
| 36,21 € | 217,26 € | |
| 33,50 € | 402,00 € | |
| 28,97 € | 1.477,47 € | |
| 27,16 € | 2.770,32 € | |
| 25,62 € | 6.456,24 € |
Need more?