
125NH00M
Industrial & Electrical Fuses 125A 500V AM 00 125 500V.
Datasheet
125NH00M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 500 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | NH00 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NH_M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,31 € | 111,93 € | |
| 35,52 € | 213,12 € | |
| 32,86 € | 394,32 € | |
| 28,42 € | 1.449,42 € | |
| 26,65 € | 2.718,30 € | |
| 25,14 € | 6.335,28 € |
Need more?