
125NH2G-690
Industrial & Electrical Fuses SIZE 2,125A.
Datasheet
125NH2G-690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 125 A | |
| Voltage Rating AC | 690 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | NH2 | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | NH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,10 € | 231,30 € | |
| 73,23 € | 439,38 € | |
| 69,39 € | 832,68 € | |
| 57,83 € | 2.949,33 € | |
| 54,54 € | 5.563,08 € |
Need more?