Reference Only
1267AY-1R5N=P3
Power Inductors - SMD
Datasheet
1267AY-1R5N=P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Line Choke | |
| Package / Case | 3131 (8080 metric) | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 7.3 A | |
| Maximum DC Resistance | 9 mOhms | |
| Saturation Current | 8.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 4 mm | |
| Core Material | Ferrite | |
| Series | DG8040C | |
| Packaging | Reel | |
| Application | Power Line Choke | |
| Case Code - in | 3131 | |
| Case Code - mm | 8080 | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?