Reference Only
1269236
Power Meters & Energy Meters EEM-PM157-SLP.
Datasheet
1269236 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Meters & Energy Meters | |
| Type | DC Energy Meter | |
| Input Voltage | 150 VDC to 1 kVDC | |
| Input Current | 6.5 A to 650 A | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 19.2 VDC | |
| Supply Voltage - Max | 36 VDC | |
| Display Type | LCD | |
| Interface Type | RS-485 | |
| IP Rating | IP20 | |
| Height | 115.6 mm | |
| Length | 66.75 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Analyzers | |
| Subcategory | Test Equipment | |
| Width | 107.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A992.a |
| HTS | 9030390100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.955,17 € | 1.955,17 € |
Need more?