Reference Only
1278302
Power Supplies - Chassis Mount TRIO-PS67/1AC/24DC/3.75/INC.
Datasheet
1278302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 90 W | |
| Input Voltage | 100 VAC to 277 VAC, 110 VDC to 250 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 3.75 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC, 4 kVAC | |
| Efficiency | 94 % | |
| Industry | Industrial | |
| Length | 162 mm | |
| Width | 100 mm | |
| Height | 53 mm | |
| Standard | IEC 61010-1 | |
| Compliance | EN 61000-3-2, 61204-3, EN/IEC 60529, IEC/UL 61010-1, 61010-2-201, SEMI F47-0706 | |
| IP Rating | IP67 | |
| Input Frequency | 50 Hz to 60 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Primary-Switched Power Supply Unit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 229,82 € | 229,82 € |
Need more?