Reference Only
1280 2"
Adhesive Tapes CIRCUIT PLATING 2".
Datasheet
1280 2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Material | Polyester | |
| Adhesive Type | Silicone, Rubber Blend | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Circuit Plating Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120005480 70006038122 7000048445 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,20 € | 1.108,80 € | |
| 44,40 € | 2.131,20 € | |
| 42,28 € | 5.073,60 € |
Need more?