Reference Only
1280-3S-127
Industrial Surge Protectors AC SPD, 50kA, 3W,180VAC.
Datasheet
1280-3S-127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 180 VAC | |
| Current Rating | 50 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP20 | |
| Length | 54 mm | |
| Width | 69 mm | |
| Height | 90 mm | |
| Series | 1280 | |
| Compliance | EN/IEC 61643-11 | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | All Power Circuits, EV Charging Stations | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,09 € | 3.796,32 € | |
| 60,29 € | 5.787,84 € |
Need more?