Reference Only
12OHFMA100
Industrial & Electrical Fuses .
Datasheet
12OHFMA100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 12 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Body Style | Round Body Fuses | |
| Termination Style | Cartridge | |
| Class | Class gR Fuses | |
| Indicator Style | Striker | |
| Series | OHFMA | |
| Diameter | 63.5 mm | |
| Length | 254 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.284,99 € | 3.854,97 € |
Need more?