Reference Only
12P-05BFIM-SL8A05
Circular MIL Spec Connector M12 Circular Metric Connector, I Code, Plastic, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K.
Datasheet
12P-05BFIM-SL8A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,75 € | 127,50 € | |
| 12,38 € | 247,60 € | |
| 11,18 € | 559,00 € | |
| 10,39 € | 1.039,00 € | |
| 10,15 € | 2.030,00 € | |
| 9,92 € | 4.960,00 € | |
| 9,67 € | 9.670,00 € |
Need more?