Reference Only
12RS474C
End of Life
Power Inductors - Leaded IND 470 H, 0.72A TH RAD SHIEL
Datasheet
12RS474C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 10.5 mm x 10.5 mm | |
| Shielding | Shielded | |
| Inductance | 470 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 720 mA | |
| Maximum DC Resistance | 980 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.5 mm | |
| Diameter | 10.5 mm | |
| Core Material | Ferrite | |
| Series | 1200 RS | |
| Packaging | Tray | |
| Application | Magnetic | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?