Reference Only
12SFLSJ63
Obsolete
Industrial & Electrical Fuses 12KV 63A DIN FUSE
Datasheet
12SFLSJ63 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SFLS | |
| Product | Medium Voltage Fuses | |
| Current Rating | 63 A | |
| Voltage Rating AC | 12 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Striker Pin | |
| Packaging | Bulk | |
| Product Type | DIN Fuse Link | |
| Subcategory | Fuses | |
| Tradename | Edison | |
| Type | Fuse Link, Back Up |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?