Reference Only
13-000061
Micro TCA Connectors MTCA SNGL PORT 7W2 24A SODRTAL w/oBOLTS.
Datasheet
13-000061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Micro TCA Connectors | |
| Number of Positions | 2 Position | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Series | microTCA | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,15 € | 403,00 € | |
| 19,19 € | 1.151,40 € | |
| 18,49 € | 1.849,00 € | |
| 17,85 € | 4.641,00 € | |
| 17,43 € | 8.715,00 € |
Need more?