Reference Only
13-0036
Washers 8MM LOCKWASHER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318210030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,274 € | 137,00 € | |
| 0,196 € | 196,00 € | |
| 0,184 € | 460,00 € | |
| 0,168 € | 1.680,00 € | |
| 0,163 € | 4.075,00 € | |
| 0,161 € | 8.050,00 € |
Need more?