Reference Only
13-10-W
Terminals SPEC TERM RNG NONINS 12-10G.135B.ID 10ST.
Datasheet
13-10-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 18.542 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.652 mm | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05400728738 7100163685 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,194 € | 194,00 € | |
| 0,182 € | 546,00 € | |
| 0,179 € | 895,00 € | |
| 0,162 € | 1.620,00 € |
Need more?