
13-500-NB
Terminals 13-500-NB.
Datasheet
13-500-NB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 12.7 mm | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 1.5 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.75 in | |
| Part # Aliases | 05400728704 80601384193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,541 € | 5,41 € | |
| 0,494 € | 12,35 € | |
| 0,431 € | 43,10 € | |
| 0,374 € | 93,50 € | |
| 0,361 € | 361,00 € | |
| 0,347 € | 867,50 € | |
| 0,332 € | 1.660,00 € |
Need more?