Reference Only
1300-5
Chemicals 5oz TUBE YELLOW.
Datasheet
1300-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Size | 5 oz | |
| Container | Tube | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120019868 62130026313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Tert-butylphenol (98-54-4) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,27 € | 837,72 € | |
| 21,82 € | 2.356,56 € | |
| 20,36 € | 5.130,72 € | |
| 19,81 € | 9.984,24 € |
Need more?