Reference Only
1300030008
Sensor Cables / Actuator Cables .
Datasheet
1300030008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 304.8 mm (12 in) | |
| Wire Gauge - AWG | 14 AWG | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,02 € | 368,16 € | |
| 36,13 € | 361,30 € | |
| 35,47 € | 886,75 € | |
| 35,01 € | 1.750,50 € | |
| 34,54 € | 3.454,00 € | |
| 33,03 € | 8.257,50 € |
Need more?