Reference Only
130006-0847
Sensor Cables / Actuator Cables A-Size Cordset 4P F Pigtail 18 AWG 10.0m.
Datasheet
130006-0847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 5.6 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Series | 130006 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 01300060847 1300060847 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,11 € | 440,44 € | |
| 99,66 € | 996,60 € | |
| 96,66 € | 2.416,50 € | |
| 92,13 € | 4.606,50 € | |
| 91,11 € | 9.111,00 € |
Need more?